
Sign in to ask questions about the Multi-Tech Systems MT2492SMI-L-92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Tech Systems MT2492SMI-L-92 technical specifications.
| Data Rate | 56Kbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 310mW |
| Radiation Hardening | No |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT2492SMI-L-92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
