The MT2492SMI-L-92-SP is a serial interface module with a data rate of 56Kbps. It operates within a temperature range of 0°C to 70°C and is powered by a maximum supply voltage of 3.3V. The module consumes a maximum of 310mW of power and has an operating supply current of 95mA. It is compliant with RoHS regulations and is available in a package quantity of 25 units, each weighing 1.28oz. The module is lead free and does not contain any SVHC compliant materials.
Checking distributor stock and pricing after the page loads.
| Data Rate | 56Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 95mA |
| Max Supply Voltage | 3.3V |
| Memory Type | FLASH, |
| Operating Supply Current | 95mA |
| Package Quantity | 25 |
| Power Consumption | 310mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.28oz |
| RoHS | Compliant |