
Multi-Tech Systems MT9234SMI-L-92-SP technical specifications.
| Data Rate | 56Kbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 122mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Power Consumption | 400mW |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT9234SMI-L-92-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
