The MultiConnect Cell 100 Series MTC-LEU4-B01-EU-GB is a standalone LTE Cat 4 cellular modem designed for M2M (machine-to-machine) applications. It features an RS-232 serial interface and provides a reliable data connection for remote assets. The kit specifically includes a power supply with EU and UK outlet blades, two LTE antennas, a serial cable, and a mounting tab. It supports LTE bands 1, 3, 7, 8, and 20, with fallback to HSPA+ and GPRS for the European and United Kingdom regions.
Checking distributor stock and pricing after the page loads.
Multi-Tech Systems MTC-LEU4-B01-EU-GB technical specifications.
| Cellular Technology | LTE Cat 4 |
| Interface Type | RS-232 (DB9) |
| Power Input | 7V to 32VV DC |
| Max Upstream Speed | 50Mbps |
| Max Downstream Speed | 150Mbps |
| Frequency Bands | LTE 800/900/1800/2100/2600MHz |
| SIM Slot | Standard 1.8V and 3V SIM |
| Regulatory | CE Mark (EU), RED (EU), UKCA (UK) |
| Environment | RoHS Compliant |