The MultiConnect Conduit AP is an indoor LoRaWAN gateway designed for industrial IoT applications. It connects LoRa remote sensors to the cloud via Ethernet. This specific model supports the 868 MHz ISM band, features 8-channels, and includes an internal LoRa antenna. It is powered by the mPower Edge Intelligence programmable software platform.
Checking distributor stock and pricing after the page loads.
| Frequency | 868MHz |
| LoRa Channels | 8 |
| Data Rate | 100Mb/s |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Network Interface | Ethernet (RJ-45) |
| Processor | ARM9 Processor with 256MB Flash and 128MB RAM |
| Radio And Emc | RED (EU), FCC Part 15 Class B |
| Environmental | RoHS Compliant |
| Safety | IEC 60950-1, IEC 62368-1 |