This cellular gateway module supports LTE cellular networks and offers data transfer rates of up to 50Mbps for upload and 100Mbps for download. It operates within a temperature range of -10 to 60 degrees Celsius. The module measures 165mm in length, 133mm in depth, and 32mm in height.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Cellular Type | LTE |
| Data Rate | 50Mbps@Upload/100Mbps@Download |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Product Depth | 133mm |
| Height | 32mm |
| Product Length | 165mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |