The Conduit AP is an indoor LoRaWAN gateway providing deep in-building connectivity and improved performance for connecting thousands of IoT assets. It features mPower edge intelligence for programmability and enhanced security. This specific model includes LTE Cat 1 backhaul (AT&T/Verizon) and relies on Power over Ethernet (PoE) for power, featuring an 8-channel gateway capability and an external LoRa antenna.
Checking distributor stock and pricing after the page loads.
| Frequency Band | 915MHz |
| LORA Channels | 8count |
| Cellular Technology | LTE Cat 1Category |
| Carrier Approvals | AT&T, Verizon |
| Power Input | Power over Ethernet (PoE) |
| LoRaWAN Protocol | 1.0.x / 1.1.xversion |
| Ethernet Port | 10/100Mbps |
| Radio | FCC Part 15 Class B, FCC Part 22, 24, 27 |
| Safety | UL/cUL 60950-1 2nd Ed |