
Sign in to ask questions about the Multi-Tech Systems MTCBA-C1-N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Tech Systems MTCBA-C1-N2 technical specifications.
| Data Rate | 153.6Kbps |
| Frequency | 800MHz |
| Interface | RS-232, Serial |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Operating Supply Voltage | 32V |
| Series | MultiModem® Cell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCBA-C1-N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
