Intelligent EV-DO Rev A Router with 9V to 32VDC, Frequancy band 800, 1900MHZ
Multi-Tech Systems MTCBA-EV2-EN2-N3-NAM technical specifications.
| Data Rate | 3.1Mbps |
| Frequency | 800MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 32V |
| Package Quantity | 5 |
| Sensitivity | -165dBm |
| Series | MultiModem® rCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCBA-EV2-EN2-N3-NAM to view detailed technical specifications.
No datasheet is available for this part.