The MTCDT-LAT1-246A-915-US is a wireless gateway supporting 3G-HSPA+ and 4G-LTE cellular networks. It operates over a frequency range of 700MHz, 850MHz, 1700MHz, and 1900MHz. The device supports data transfer rates of up to 100Mbps for downloads and 50Mbps for uploads. It has a operating temperature range of -30°C to 70°C. The gateway measures 161.3mm in length, 107.4mm in depth, and 42.8mm in height.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Operating Systems | Linux |
| Cellular Type | 3G-HSPA+|4G-LTE |
| Wireless Frequency | 700MHz/850MHz/1700MHz/1900MHz |
| Data Rate | 50Mbps@Upload/100Mbps@Download |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Depth | 107.4mm |
| Height | 42.8mm |
| Product Length | 161.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |