LTE Cat 3 Power Programmable Gateway 8-channel, 915 MHz
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Operating Systems | Linux |
| Cellular Type | 3G-HSPA+|4G-LTE |
| Wireless Frequency | 700MHz/850MHz/1700MHz/1900MHz |
| Data Rate | 50Mbps@Upload/100Mbps@Download |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Depth | 107.4mm |
| Height | 42.8mm |
| Product Length | 161.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |