Multi-Tech Systems MTCDTIP-LAT1-220L-915-OP technical specifications.
| Wireless Support | Yes |
| Operating Systems | Linux Kernel 3.12|Linux Yocto 1.6 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Depth | 91mm |
| Height | 257mm |
| Product Length | 262mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multi-Tech Systems MTCDTIP-LAT1-220L-915-OP to view detailed technical specifications.
No datasheet is available for this part.