This cellular gateway supports LTE, HSPA+, and GPRS wireless frequencies at 700MHz, 850MHz, 1700MHz, and 1900MHz. It operates in a temperature range of -40 to 70°C and has an IP67 rating for dust and water resistance. The device is designed for wall mounting and is compatible with Linux Kernel 3.12 and Linux Yocto 1.6 operating systems.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Mounting | Wall Mount |
| Cellular Support | Yes |
| Operating Systems | Linux Kernel 3.12|Linux Yocto 1.6 |
| Cellular Type | LTE|HSPA+|GPRS |
| Wireless Frequency | 700MHz/850MHz/1700MHz/1900MHz |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Depth | 91mm |
| Height | 257mm |
| Product Length | 262mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |