The MultiConnect microCell is a compact and simple communications platform that provides cellular capabilities for fixed and mobile applications. It is intended for use in North America and is approved by AT&T and Verizon. The kit includes the LTE Cat 1 USB modem and two cellular antennas, featuring a plug-and-play USB interface for easy integration with Windows and Linux systems.
Checking distributor stock and pricing after the page loads.
| Cellular Technology | 4G LTE Cat 1 |
| USB Interface | USB 2.0 |
| Frequency Bands | 700(B13) / 700(B12,B17) / 850(B5) / 1700(B4) / 1900(B2)MHz |
| Data Rate (Downlink) | 10Mbps |
| Data Rate (Uplink) | 5Mbps |
| Operating Voltage | 5V via USBVDC |
| Carrier Certification | AT&T, Verizon |
| Regulatory Certification | FCC, PTCRB, IC |
| Safety Certification | UL 60950-1 2nd Ed |