The MultiConnect microCell is a compact and simple communications platform that provides cellular capabilities for fixed and mobile applications. It is a standalone USB-to-cellular device that supports 4G-LTE Cat 4 technology and is intended to provide basic cellular communication and security. It is CDC ACM compliant to ensure a plug-and-play experience and features external SMA connectors to accommodate two external antennas.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multi-Tech Systems MTCM2-L4G1-B03-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cellular Technology | LTE Category 4 |
| Region | Europe |
| Communication Port | 1 USBcount |
| Antenna Connectors | 2 SMAtype |
| Security | SSL/TLS 1.2protocol |
| Compliance | CDC ACM |
Download the complete datasheet for Multi-Tech Systems MTCM2-L4G1-B03-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.