The SocketModem MTQ is an embedded cellular modem with fallback and GNSS capability, designed for global use. It is a part of the MTQ series and offers LTE Cat 4 connectivity. This specific part number represents a single pack containing the modem only, with developer kits and accessories sold separately.
Checking distributor stock and pricing after the page loads.
| Data Rate (Max) | 150Mb/s |
| Interface Type | UART, USB |
| Operating Supply Voltage (Min) | 3.3V |
| Operating Supply Voltage (Max) | 5.0V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | +85°C |
| Supply Current (Operating) | 462mA |
| Dimensions | 58.4 x 34.9mm |
| RoHS | Compliant |
| Network Support | LTE Cat 4, 3G, 2G Fallback |