This SocketModem UART module features a data rate of 153.6Kbps and operates at a frequency of 800MHz. It can handle receiving and transmitting currents of up to 560mA and has an operating supply voltage of 5V. The module is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is compliant with lead-free standards and is packaged in a tray with 50 units per package.
Multi-Tech Systems MTSMC-C1-IP-N3 technical specifications.
| Package/Case | Module |
| Current - Receiving | 560mA |
| Current - Transmitting | 560mA |
| Data Rate | 153.6Kbps |
| Frequency | 800MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -161dBm |
| Series | SocketModem® |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-C1-IP-N3 to view detailed technical specifications.
No datasheet is available for this part.