
This UART/Serial/USB module operates at a data rate of 153.6Kbps and a frequency of 800MHz. It can handle receiving and transmitting currents of up to 700mA and is powered by a 5V supply. The module is designed for use in through-hole applications and has a maximum operating temperature of 70°C, with a minimum operating temperature of -30°C. It is manufactured with lead-free materials and is available in a tray packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multi-Tech Systems MTSMC-C1-N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Receiving | 700mA |
| Current - Transmitting | 700mA |
| Data Rate | 153.6Kbps |
| Frequency | 800MHz |
| Interface | UART, Serial, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | SocketModem® Cell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-C1-N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
