Modem Socket Cdma 800/1900MHZ 5V
Multi-Tech Systems MTSMC-C1-V-N3 technical specifications.
| Package/Case | Module |
| Current - Receiving | 585mA |
| Current - Transmitting | 585mA |
| Data Rate | 153.6Kbps |
| Frequency | 800MHz |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | SocketModem® Cell |
| RoHS | Compliant |
No datasheet is available for this part.