
The SocketModem iCell UART transceiver is a module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle receiving and transmitting currents of up to 225mA and operates at a data rate of 921.6Kbps. This device is suitable for UART and serial interfaces and is packaged in a tray with one module per package.
Multi-Tech Systems MTSMC-EV2-GP-N3-SP technical specifications.
| Package/Case | Module |
| Current - Receiving | 225mA |
| Current - Transmitting | 225mA |
| Data Rate | 921.6Kbps |
| Frequency | 800MHz |
| Interface | UART, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SocketModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-EV2-GP-N3-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.