The MTSMC-EV2-IP-N3-SP is a USB UART module from Multi-Tech Systems, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 921.6Kbps and has a maximum receiving and transmitting current of 225mA. The module is lead-free and available in a package quantity of 25 per tray. It features a frequency of 800MHz and is designed for use in through hole mounting applications.
Multi-Tech Systems MTSMC-EV2-IP-N3-SP technical specifications.
| Package/Case | Module |
| Current - Receiving | 225mA |
| Current - Transmitting | 225mA |
| Data Rate | 921.6Kbps |
| Frequency | 800MHz |
| Interface | USB, UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SocketModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-EV2-IP-N3-SP to view detailed technical specifications.
No datasheet is available for this part.