The SocketModem iCell module is a USB UART device with a data rate of 921.6Kbps and operating supply voltage of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The module is packaged in a tray with one unit per package and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 225mA |
| Current - Transmitting | 225mA |
| Data Rate | 921.6Kbps |
| Frequency | 800MHz |
| Interface | USB, UART, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SocketModem® iCell |
| RoHS | Compliant |