800/1900 Mhz Ev-do Rev A-5V Serial+usb-verizon (single Pack)
Multi-Tech Systems MTSMC-EV2-MI-IP-N3-SP technical specifications.
| Package/Case | Module |
| Current - Receiving | 225mA |
| Current - Transmitting | 225mA |
| Data Rate | 921.6Kbps |
| Frequency | 800MHz |
| Interface | USB, UART, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SocketModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-EV2-MI-IP-N3-SP to view detailed technical specifications.
No datasheet is available for this part.