Modem Socket Tri Band Hsdpa Usb
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 930mA |
| Current - Transmitting | 930mA |
| Data Rate | 3.6Mbps |
| Frequency | 850MHz |
| Interface | USB, UART |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | Socketmodem®, HSDPA |
| Weight | 1.28oz |
| RoHS | Compliant |