RX TXRX MODULE CELL U.FL TH
Sign in to ask questions about the Multi-Tech Systems MTSMC-H3-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Tech Systems MTSMC-H3-U technical specifications.
| Package/Case | Module |
| Data Rate | 7.2Mbps |
| Frequency | 900MHz |
| Interface | USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -108dBm |
| Series | SocketModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-H3-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.