The SocketModem Cell embedded cellular modem is a complete, ready-to-integrate communications device that offers 4G-LTE Cat 4 performance. Based on the industry-standard SocketModem architecture, this serial-interface modem provides 150 Mbps downlink and 50 Mbps uplink speeds, supporting global frequency bands with fallback to 3G or 2G. It features an integrated GNSS receiver and is designed for mission-critical M2M applications requiring a long lifecycle and global certifications.
Checking distributor stock and pricing after the page loads.
| Data Rate (Max) | 150 Downlink / 50 UplinkMbps |
| Supply Voltage | 3.3 to 5V DC |
| Operating Temperature | -40 to +85°C |
| Interface | Serial / USB |
| Antenna Connector | 3x U.FL (Cellular x2, GNSS x1) |
| Maximum Power Consumption | 562mA |
| Frequency Bands | 700, 800, 850, 900, 1700, 1800, 1900, 2100, 2300, 2500, 2600MHz |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| ECCN | 5A992C |
| Htsus | 8517.62.0020 |