The MultiConnect xDot is a LoRaWAN 1.0.2 compliant, secure, RM low-power wide area network (LPWAN) module that provides long-range, low bit rate M2M data connectivity to sensors, industrial equipment and remote appliances. It is an ARM mbed programmable device providing long range connectivity up to 10 miles/16 km line of sight and 1-3 miles/2 km through buildings using the 915 MHz ISM band.
Checking distributor stock and pricing after the page loads.
| Frequency | 915MHz |
| Output Power | 19dBm |
| Sensitivity | -137dBm |
| Flash Memory | 256kB |
| RAM | 32kB |
| Operating Temperature | -40 to 85°C |
| Supply Voltage | 3.3 to 5VDC |
| Interfaces | UART, SPI, I2C, ADC, GPIO |
| Antenna Type | RF Trace Pad |
| RoHS | RoHS 3 Compliant |
| Radio Compliance | FCC Part 15, IC (Canada) |