SHIELDING METAL-IN BAG, 127mm X 660.4mm; Bag Type: Static Shielding (Metal-In); Width - Imperial: 5"; Length...
Multicomp 010-0012 technical specifications.
| Length | 26inch |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
