Multicomp 010-0015F technical specifications.
| Color | Silver |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 010-0015F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.