Multicomp 01006 technical specifications.
| Current Rating | 9.17A |
| Length | 41.9mm |
| Mount | Base |
| Operating Supply Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 01006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
