Multicomp 0805WAJE240KIT technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| Resistance | 24kR |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 0805WAJE240KIT to view detailed technical specifications.
No datasheet is available for this part.