
The 1.5KE13CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 13.7V and a minimum breakdown voltage of 12.4V. It features a peak pulse current of 82A and a peak pulse power of 1.5kW. The device is packaged in an ammo pack and has a mount type of reverse. It is designed to operate in a DO-201 package and has a maximum power dissipation of 5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 1.5KE13CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Ammo Pack |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 11.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE13CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.