Multicomp 1.5KE200CA-RH technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Mount | Reverse |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 171V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE200CA-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
