TVS DIODE, 1.5KW, 36V, DO-201AE; Product Range:1.5KE Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:30.8V; Diode Case Style:DO-201; No. of Pins:2Pins; Breakdown Voltage Min:34.2V; Breakdown Voltage Max:37.8V ;RoHS Compliant: Yes
Multicomp 1.5KE36A-RH technical specifications.
| Package/Case | 201 |
| Mount | Reverse |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1.5KE36A-RH to view detailed technical specifications.
No datasheet is available for this part.