
The 1.5KE400CA diode from Multicomp is a general-purpose device with a maximum breakdown voltage of 420V and a maximum power dissipation of 5W. It features a DO-15 package and a bidirectional polarity. The diode operates within a temperature range of -65°C to 175°C. It is not Reach SVHC compliant.
Multicomp 1.5KE400CA technical specifications.
| Body Diameter | 5.3mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 342V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE400CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.