
The 1.5KE56CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 58.8V and a minimum breakdown voltage of 53.2V. It has a maximum power dissipation of 5W and a peak pulse current of 19.5A. The device is packaged in a DO-201 case and is available on cut tape. It is designed to operate in reverse polarity and has a reverse standoff voltage of 47.8V.
Multicomp 1.5KE56CA technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 47.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE56CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
