
The 1.5KE62CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 65.1V and a minimum breakdown voltage of 58.9V. It has a maximum power dissipation of 5W and a peak pulse current of 17.7A. The device is packaged in a DO-201 case and is available on cut tape. It is designed to operate in reverse polarity and has a reverse standoff voltage of 53V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 1.5KE62CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 17.7A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 53V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE62CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
