Multicomp 100-30TR technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 0.54mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 100-30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.