Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 11.99.8819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 11.99.8819 technical specifications.
| Color | White |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 11.99.8819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.