MULTICOMP 12.99.1150 COMPUTER CABLE, USB2.0-C36M, 1.8M, CLEAR
Checking distributor stock and pricing after the page loads.
Multicomp 12.99.1150 technical specifications.
| Color | Clear |
| Connector Type A | USB, Plug |
| Connector Type B | Plug |
| Mount | Cable |
| RoHS | Compliant |