Thick Film Resistor; Kit Contents: E12; Package/Case: 1206; Resistance Tolerance: ± 5%; Operating Temperature Range:...
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| Resistance | 12kR |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |