This 6-contact receptacle is designed for surface mount applications, with a current rating of 1A and a voltage rating of 100V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The receptacle is made with a bronze contact material and has a tin plating. It meets the UL94 V-0 flammability rating and has a lead pitch of 1mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |