Multicomp 1224SM-10-40 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1224SM-10-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.