
This 14-contact surface mount receptacle features a bronze contact material with tin plating and a maximum operating temperature of 125°C. It has a current rating of 1A and a voltage rating of 100V AC. The component is compliant with UL94 V-0 flammability rating and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |