
This 16-contact surface mount receptacle has a current rating of 1A and a voltage rating of 100V AC. It is made with bronze contacts plated with tin and is compliant with UL94 V-0 flammability rating. The receptacle has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a lead pitch of 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 1224SM-16-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1224SM-16-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.