This 20-contact receptacle features a bronze contact material with a tin plating, supporting up to 1A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The component is designed for surface mount applications and is rated for 100V AC. It does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |