This 20-contact SMD receptacle is rated for 100V AC and 1A, with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It features a bronze contact material with a tin plating and meets the UL94 V-0 flammability rating. The receptacle is designed for surface mount technology (SMT) and has a lead pitch of 1mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |