
MULTICOMP 1224SM-26-30 FFC / FPC Board Connector, Surface Mount, Receptacle, 26 Contacts, 1 mm
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
