
LAMP HALOGEN, CANDELABRA SCREW, 12V2.04W; Lamp Base Type:Candelabra Screw; Bulb Size:T-2; MSCP:-; Average Bulb Life:12000h; Supply Voltage:-; Product Range:-; Forward Current If:0.17A; Forward Voltage:12V; Lead Style:Candelabra Screw;RoHS Compliant: Yes
Multicomp 12RC technical specifications.
| Current Rating | 170mA |
| Length | 31mm |
| Mount | Screw |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 12RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
