Sign in to ask questions about the Multicomp 13-10-73TGZ1855A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 13-10-73TGZ1855A technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 13-10-73TGZ1855A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
